
RC1210JR-07560RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-07560RLTR-ND - Tape & Reel (TR) 13-RC1210JR-07560RLCT-ND - Cut Tape (CT) 13-RC1210JR-07560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-07560RL |
Description | RES 560 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-07560RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.54840 | ₱38.71 |
| 50 | ₱1.52440 | ₱76.22 |
| 100 | ₱1.48880 | ₱148.88 |
| 250 | ₱1.45780 | ₱364.45 |
| 500 | ₱1.43158 | ₱715.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.03260 | ₱5,163.00 |
| 10,000 | ₱0.78963 | ₱7,896.30 |

