
RC2010FK-0733R2L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0733R2LTR-ND - Tape & Reel (TR) 13-RC2010FK-0733R2LCT-ND - Cut Tape (CT) 13-RC2010FK-0733R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0733R2L |
Description | RES 33.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0733R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱3.33500 | ₱33.35 |
| 25 | ₱3.31080 | ₱82.77 |
| 50 | ₱3.27520 | ₱163.76 |
| 100 | ₱2.67380 | ₱267.38 |
| 250 | ₱2.58208 | ₱645.52 |
| 500 | ₱2.49038 | ₱1,245.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.82223 | ₱7,288.92 |
| 8,000 | ₱1.81486 | ₱14,518.88 |
| 12,000 | ₱1.79672 | ₱21,560.64 |
| 20,000 | ₱1.73690 | ₱34,738.00 |
| 28,000 | ₱1.73380 | ₱48,546.40 |

