33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-0733R2L

DigiKey Part Number
13-RC2010FK-0733R2LTR-ND - Tape & Reel (TR)
13-RC2010FK-0733R2LCT-ND - Cut Tape (CT)
13-RC2010FK-0733R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-0733R2L
Description
RES 33.2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-0733R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,468
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱3.33500₱33.35
25₱3.31080₱82.77
50₱3.27520₱163.76
100₱2.67380₱267.38
250₱2.58208₱645.52
500₱2.49038₱1,245.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.82223₱7,288.92
8,000₱1.81486₱14,518.88
12,000₱1.79672₱21,560.64
20,000₱1.73690₱34,738.00
28,000₱1.73380₱48,546.40
Manufacturers Standard Package