
RC2010FK-0747KL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0747KLTR-ND - Tape & Reel (TR) 13-RC2010FK-0747KLCT-ND - Cut Tape (CT) 13-RC2010FK-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0747KL |
Description | RES 47K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱2.68000 | ₱26.80 |
| 25 | ₱2.57240 | ₱64.31 |
| 50 | ₱2.48920 | ₱124.46 |
| 100 | ₱2.37010 | ₱237.01 |
| 250 | ₱2.33912 | ₱584.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.88297 | ₱7,531.88 |
| 8,000 | ₱1.85260 | ₱14,820.80 |
| 12,000 | ₱1.82223 | ₱21,866.76 |
| 20,000 | ₱1.79674 | ₱35,934.80 |
| 28,000 | ₱1.73690 | ₱48,633.20 |
| 40,000 | ₱1.73378 | ₱69,351.20 |

