
RC2010FK-074K75L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-074K75LTR-ND - Tape & Reel (TR) 13-RC2010FK-074K75LCT-ND - Cut Tape (CT) 13-RC2010FK-074K75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-074K75L |
Description | RES 4.75K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-074K75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.27500 | ₱32.75 |
| 25 | ₱3.19200 | ₱79.80 |
| 50 | ₱3.09660 | ₱154.83 |
| 100 | ₱2.85240 | ₱285.24 |
| 250 | ₱2.79408 | ₱698.52 |
| 500 | ₱2.73334 | ₱1,366.67 |
| 1,000 | ₱2.67260 | ₱2,672.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.82223 | ₱7,288.92 |
| 8,000 | ₱1.52582 | ₱12,206.56 |

