
RC2010JK-07150KL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-07150KLTR-ND - Tape & Reel (TR) 13-RC2010JK-07150KLCT-ND - Cut Tape (CT) 13-RC2010JK-07150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07150KL |
Description | RES 150K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱2.38200 | ₱23.82 |
| 25 | ₱2.16760 | ₱54.19 |
| 50 | ₱2.00080 | ₱100.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.70075 | ₱6,803.00 |
| 8,000 | ₱1.33630 | ₱10,690.40 |
| 12,000 | ₱1.27556 | ₱15,306.72 |

