
RC2010JK-074R7L | |
|---|---|
DigiKey Part Number | 13-RC2010JK-074R7LTR-ND - Tape & Reel (TR) 13-RC2010JK-074R7LCT-ND - Cut Tape (CT) 13-RC2010JK-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-074R7L |
Description | RES 4.7 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.67000 | ₱66.70 |
| 25 | ₱6.33600 | ₱158.40 |
| 50 | ₱6.01460 | ₱300.73 |
| 100 | ₱4.79970 | ₱479.97 |
| 250 | ₱4.52580 | ₱1,131.45 |
| 500 | ₱4.25188 | ₱2,125.94 |
| 1,000 | ₱3.70520 | ₱3,705.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.67261 | ₱10,690.44 |
| 8,000 | ₱2.64983 | ₱21,198.64 |
| 12,000 | ₱2.60184 | ₱31,222.08 |

