
RC2010JK-07820RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-07820RLTR-ND - Tape & Reel (TR) 13-RC2010JK-07820RLCT-ND - Cut Tape (CT) 13-RC2010JK-07820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07820RL |
Description | RES 820 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07820RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱5.59800 | ₱55.98 |
| 25 | ₱4.40680 | ₱110.17 |
| 50 | ₱3.73980 | ₱186.99 |
| 100 | ₱3.20380 | ₱320.38 |
| 250 | ₱2.67024 | ₱667.56 |
| 500 | ₱2.36294 | ₱1,181.47 |
| 1,000 | ₱2.11879 | ₱2,118.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.67187 | ₱6,687.48 |
| 8,000 | ₱1.55694 | ₱12,455.52 |
| 12,000 | ₱1.50096 | ₱18,011.52 |
| 20,000 | ₱1.44028 | ₱28,805.60 |
| 28,000 | ₱1.40557 | ₱39,355.96 |
| 40,000 | ₱1.37273 | ₱54,909.20 |

