8.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-078K2L

DigiKey Part Number
13-RC2010JK-078K2LTR-ND - Tape & Reel (TR)
13-RC2010JK-078K2LCT-ND - Cut Tape (CT)
13-RC2010JK-078K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-078K2L
Description
RES 8.2K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-078K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱5.59800₱55.98
25₱4.40680₱110.17
50₱3.73980₱186.99
100₱3.20380₱320.38
250₱2.67024₱667.56
500₱2.36294₱1,181.47
1,000₱2.11879₱2,118.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.67187₱6,687.48
8,000₱1.55694₱12,455.52
12,000₱1.50096₱18,011.52
20,000₱1.44028₱28,805.60
28,000₱1.40557₱39,355.96
40,000₱1.37273₱54,909.20
Manufacturers Standard Package