
RC2512FK-0721R5L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0721R5LTR-ND - Tape & Reel (TR) 13-RC2512FK-0721R5LCT-ND - Cut Tape (CT) 13-RC2512FK-0721R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0721R5L |
Description | RES 21.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0721R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱9.64700 | ₱96.47 |
| 25 | ₱7.81280 | ₱195.32 |
| 50 | ₱6.75300 | ₱337.65 |
| 100 | ₱5.92520 | ₱592.52 |
| 250 | ₱5.08556 | ₱1,271.39 |
| 500 | ₱4.60084 | ₱2,300.42 |
| 1,000 | ₱4.21674 | ₱4,216.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.46194 | ₱13,847.76 |
| 8,000 | ₱3.28009 | ₱26,240.72 |
| 12,000 | ₱3.19143 | ₱38,297.16 |
| 20,000 | ₱3.09535 | ₱61,907.00 |
| 28,000 | ₱3.04033 | ₱85,129.24 |
| 40,000 | ₱2.98829 | ₱119,531.60 |

