
RC2512FK-0721RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0721RLTR-ND - Tape & Reel (TR) 13-RC2512FK-0721RLCT-ND - Cut Tape (CT) 13-RC2512FK-0721RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0721RL |
Description | RES 21 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0721RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.78900 | ₱67.89 |
| 25 | ₱6.74120 | ₱168.53 |
| 50 | ₱6.68160 | ₱334.08 |
| 100 | ₱4.49600 | ₱449.60 |
| 250 | ₱4.37336 | ₱1,093.34 |
| 500 | ₱4.25188 | ₱2,125.94 |
| 1,000 | ₱4.00891 | ₱4,008.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.67261 | ₱10,690.44 |

