
RC2512FK-0722KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0722KLTR-ND - Tape & Reel (TR) 13-RC2512FK-0722KLCT-ND - Cut Tape (CT) 13-RC2512FK-0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0722KL |
Description | RES 22K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0722KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.65700 | ₱56.57 |
| 25 | ₱5.50240 | ₱137.56 |
| 50 | ₱5.34760 | ₱267.38 |
| 100 | ₱3.52540 | ₱352.54 |
| 250 | ₱3.37052 | ₱842.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.21927 | ₱12,877.08 |
| 8,000 | ₱3.09779 | ₱24,782.32 |
| 12,000 | ₱3.04033 | ₱36,483.96 |
| 20,000 | ₱2.98831 | ₱59,766.20 |

