240 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07240RL

DigiKey Part Number
13-RC2512FK-07240RLTR-ND - Tape & Reel (TR)
13-RC2512FK-07240RLCT-ND - Cut Tape (CT)
13-RC2512FK-07240RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-07240RL
Description
RES 240 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07240RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,657
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱6.61000₱66.10
25₱5.95520₱148.88
50₱5.28800₱264.40
100₱4.74020₱474.02
250₱4.19232₱1,048.08
500₱3.64446₱1,822.23
1,000₱3.15853₱3,158.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.46194₱13,847.76
8,000₱3.28009₱26,240.72
12,000₱3.19143₱38,297.16
20,000₱3.09535₱61,907.00
28,000₱3.04033₱85,129.24
40,000₱2.98829₱119,531.60
Manufacturers Standard Package