Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-07510RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07510RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07510RLCT-ND - Cut Tape (CT) 13-RC2512FK-07510RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07510RL |
Description | RES 510 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07510RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.38400 | ₱73.84 |
| 25 | ₱7.17000 | ₱179.25 |
| 50 | ₱6.91980 | ₱345.99 |
| 100 | ₱5.10340 | ₱510.34 |
| 250 | ₱4.82832 | ₱1,207.08 |
| 500 | ₱4.55558 | ₱2,277.79 |
| 1,000 | ₱4.00891 | ₱4,008.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.09779 | ₱12,391.16 |
| 8,000 | ₱2.98829 | ₱23,906.32 |
| 12,000 | ₱2.96395 | ₱35,567.40 |
| 20,000 | ₱2.88368 | ₱57,673.60 |
| 28,000 | ₱2.87950 | ₱80,626.00 |







