
RC2512FK-075R6L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-075R6LTR-ND - Tape & Reel (TR) 13-RC2512FK-075R6LCT-ND - Cut Tape (CT) 13-RC2512FK-075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-075R6L |
Description | RES 5.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-075R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱15.48300 | ₱154.83 |
| 25 | ₱12.83880 | ₱320.97 |
| 50 | ₱11.31460 | ₱565.73 |
| 100 | ₱10.11160 | ₱1,011.16 |
| 250 | ₱8.88964 | ₱2,222.41 |
| 500 | ₱8.18694 | ₱4,093.47 |
| 1,000 | ₱7.62716 | ₱7,627.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.44212 | ₱25,768.48 |
| 8,000 | ₱6.17645 | ₱49,411.60 |
| 12,000 | ₱6.04691 | ₱72,562.92 |
| 20,000 | ₱5.90650 | ₱118,130.00 |
| 28,000 | ₱5.82603 | ₱163,128.84 |
| 40,000 | ₱5.74992 | ₱229,996.80 |

