
RC2512FK-07825RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07825RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07825RLCT-ND - Cut Tape (CT) 13-RC2512FK-07825RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07825RL |
Description | RES 825 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07825RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.96700 | ₱69.67 |
| 25 | ₱6.81240 | ₱170.31 |
| 50 | ₱6.62200 | ₱331.10 |
| 100 | ₱4.74020 | ₱474.02 |
| 250 | ₱4.64728 | ₱1,161.82 |
| 500 | ₱4.55558 | ₱2,277.79 |
| 1,000 | ₱4.31261 | ₱4,312.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.09779 | ₱12,391.16 |
| 8,000 | ₱2.88371 | ₱23,069.68 |
| 12,000 | ₱2.87949 | ₱34,553.88 |

