91 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0791RL

DigiKey Part Number
13-RC2512FK-0791RLTR-ND - Tape & Reel (TR)
13-RC2512FK-0791RLCT-ND - Cut Tape (CT)
13-RC2512FK-0791RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0791RL
Description
RES 91 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0791RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱7.08600₱70.86
25₱6.74120₱168.53
50₱6.37180₱318.59
100₱4.85930₱485.93
250₱4.79972₱1,199.93
500₱4.73780₱2,368.90
1,000₱3.82668₱3,826.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.03705₱12,148.20
8,000₱2.97631₱23,810.48
12,000₱2.96395₱35,567.40
20,000₱2.88368₱57,673.60
28,000₱2.87950₱80,626.00
Manufacturers Standard Package