
RC2512FK-079K09L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-079K09LTR-ND - Tape & Reel (TR) 13-RC2512FK-079K09LCT-ND - Cut Tape (CT) 13-RC2512FK-079K09LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-079K09L |
Description | RES 9.09K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-079K09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱8.51600 | ₱85.16 |
| 25 | ₱7.71760 | ₱192.94 |
| 50 | ₱6.91980 | ₱345.99 |
| 100 | ₱5.95500 | ₱595.50 |
| 250 | ₱5.25468 | ₱1,313.67 |
| 500 | ₱4.55558 | ₱2,277.79 |
| 1,000 | ₱4.00891 | ₱4,008.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.09779 | ₱12,391.16 |
| 8,000 | ₱3.09534 | ₱24,762.72 |
| 12,000 | ₱3.04033 | ₱36,483.96 |
| 40,000 | ₱2.98829 | ₱119,531.60 |

