
RC2512JK-0756RL | |
|---|---|
DigiKey Part Number | YAG3407TR-ND - Tape & Reel (TR) YAG3407CT-ND - Cut Tape (CT) YAG3407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0756RL |
Description | RES 56 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0756RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.03700 | ₱30.37 |
| 25 | ₱2.88240 | ₱72.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.54859 | ₱10,194.36 |
| 8,000 | ₱2.39830 | ₱19,186.40 |
| 12,000 | ₱2.32508 | ₱27,900.96 |
| 20,000 | ₱2.24575 | ₱44,915.00 |
| 28,000 | ₱2.20033 | ₱61,609.24 |
| 40,000 | ₱2.15735 | ₱86,294.00 |

