56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-0756RL

DigiKey Part Number
YAG3407TR-ND - Tape & Reel (TR)
YAG3407CT-ND - Cut Tape (CT)
YAG3407DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-0756RL
Description
RES 56 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-0756RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,116
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.03700₱30.37
25₱2.88240₱72.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.54859₱10,194.36
8,000₱2.39830₱19,186.40
12,000₱2.32508₱27,900.96
20,000₱2.24575₱44,915.00
28,000₱2.20033₱61,609.24
40,000₱2.15735₱86,294.00
48,000₱2.13726₱102,588.48
96,000₱2.07098₱198,814.08
100,000₱2.06752₱206,752.00
Manufacturers Standard Package