
RE0402DRE07200KL | |
|---|---|
DigiKey Part Number | 13-RE0402DRE07200KLTR-ND - Tape & Reel (TR) 13-RE0402DRE07200KLCT-ND - Cut Tape (CT) 13-RE0402DRE07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE07200KL |
Description | RES SMD 200K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱3.93000 | ₱39.30 |
| 25 | ₱3.02520 | ₱75.63 |
| 50 | ₱2.52500 | ₱126.25 |
| 100 | ₱2.13190 | ₱213.19 |
| 250 | ₱1.73888 | ₱434.72 |
| 500 | ₱1.51496 | ₱757.48 |
| 1,000 | ₱1.33690 | ₱1,336.90 |
| 5,000 | ₱1.05427 | ₱5,271.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.91713 | ₱9,171.30 |
| 20,000 | ₱0.85553 | ₱17,110.60 |
| 30,000 | ₱0.82554 | ₱24,766.20 |
| 50,000 | ₱0.79304 | ₱39,652.00 |
| 70,000 | ₱0.77443 | ₱54,210.10 |
| 100,000 | ₱0.75683 | ₱75,683.00 |

