
MF0207FRE52-330K | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-330KTR-ND - Tape & Reel (TR) 13-MF0207FRE52-330KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-330K |
Description | RES 330K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 25 | ₱2.14400 | ₱53.60 |
| 50 | ₱1.88180 | ₱94.09 |
| 100 | ₱1.65550 | ₱165.55 |
| 250 | ₱1.40540 | ₱351.35 |
| 500 | ₱1.24936 | ₱624.68 |
| 1,000 | ₱1.11478 | ₱1,114.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.85835 | ₱4,291.75 |
| 10,000 | ₱0.78153 | ₱7,815.30 |
| 15,000 | ₱0.74207 | ₱11,131.05 |
| 25,000 | ₱0.69740 | ₱17,435.00 |
| 35,000 | ₱0.67079 | ₱23,477.65 |
| 50,000 | ₱0.64477 | ₱32,238.50 |

