RE0603FRE071K8L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱13.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.78031
Datasheet
1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603FRE071K8L

DigiKey Part Number
13-RE0603FRE071K8LTR-ND - Tape & Reel (TR)
13-RE0603FRE071K8LCT-ND - Cut Tape (CT)
13-RE0603FRE071K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603FRE071K8L
Description
RES SMD 1.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0603FRE071K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
25₱1.35760₱33.94
50₱1.10760₱55.38
100₱0.90520₱90.52
250₱0.70508₱176.27
500₱0.59312₱296.56
1,000₱0.50558₱505.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.34599₱1,729.95
10,000₱0.30829₱3,082.90
15,000₱0.28993₱4,348.95
25,000₱0.27014₱6,753.50
35,000₱0.25880₱9,058.00
50,000₱0.24811₱12,405.50
Manufacturers Standard Package