
RC2010JK-073K9L | |
|---|---|
DigiKey Part Number | 13-RC2010JK-073K9LTR-ND - Tape & Reel (TR) 13-RC2010JK-073K9LCT-ND - Cut Tape (CT) 13-RC2010JK-073K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-073K9L |
Description | RES 3.9K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-073K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱2.20300 | ₱22.03 |
| 25 | ₱2.16760 | ₱54.19 |
| 50 | ₱2.13180 | ₱106.59 |
| 100 | ₱2.09620 | ₱209.62 |
| 250 | ₱2.06520 | ₱516.30 |
| 500 | ₱1.99850 | ₱999.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.70075 | ₱6,803.00 |
| 8,000 | ₱1.51853 | ₱12,148.24 |
| 12,000 | ₱1.42741 | ₱17,128.92 |
| 20,000 | ₱1.33630 | ₱26,726.00 |
| 28,000 | ₱1.30672 | ₱36,588.16 |
| 40,000 | ₱1.30410 | ₱52,164.00 |

