510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1210FR-070R51L

DigiKey Part Number
311-0.51NATR-ND - Tape & Reel (TR)
311-0.51NACT-ND - Cut Tape (CT)
311-0.51NADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1210FR-070R51L
Description
RES 0.51 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1210FR-070R51L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,265
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.41131₱27,056.55
10,000₱5.18710₱51,871.00
15,000₱5.07779₱76,166.85
25,000₱4.95925₱123,981.25
35,000₱4.89135₱171,197.25
50,000₱4.82712₱241,356.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱13.69700₱136.97
25₱11.29080₱282.27
50₱9.90920₱495.46
100₱8.80740₱880.74
250₱7.69864₱1,924.66
500₱7.05906₱3,529.53
1,000₱6.55050₱6,550.50
Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱13.16100₱131.61
25₱9.52800₱238.20
50₱9.01580₱450.79
100₱8.50370₱850.37
250₱7.41040₱1,852.60
500₱6.80300₱3,401.50
1,000₱6.31706₱6,317.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.