
RL1210FR-070R51L | |
|---|---|
DigiKey Part Number | 311-0.51NATR-ND - Tape & Reel (TR) 311-0.51NACT-ND - Cut Tape (CT) 311-0.51NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R51L |
Description | RES 0.51 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R51L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱13.16100 | ₱131.61 |
| 25 | ₱9.52800 | ₱238.20 |
| 50 | ₱9.01580 | ₱450.79 |
| 100 | ₱8.50370 | ₱850.37 |
| 250 | ₱7.41040 | ₱1,852.60 |
| 500 | ₱6.80300 | ₱3,401.50 |
| 1,000 | ₱6.31706 | ₱6,317.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.41131 | ₱27,056.55 |
| 10,000 | ₱5.18710 | ₱51,871.00 |
| 15,000 | ₱5.07779 | ₱76,166.85 |
| 25,000 | ₱4.95925 | ₱123,981.25 |
| 35,000 | ₱4.89135 | ₱171,197.25 |
| 50,000 | ₱4.82712 | ₱241,356.00 |

