750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1210FR-070R75L

DigiKey Part Number
13-RL1210FR-070R75LTR-ND - Tape & Reel (TR)
13-RL1210FR-070R75LCT-ND - Cut Tape (CT)
13-RL1210FR-070R75LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1210FR-070R75L
Description
RES 0.75 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1210FR-070R75L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,419
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱15.78100₱157.81
25₱10.14720₱253.68
50₱9.99240₱499.62
100₱9.83770₱983.77
250₱8.38224₱2,095.56
500₱7.34966₱3,674.83
1,000₱6.68151₱6,681.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.64891₱28,244.55
10,000₱5.22373₱52,237.30
15,000₱5.07779₱76,166.85
25,000₱4.95925₱123,981.25
35,000₱4.89135₱171,197.25
50,000₱4.82712₱241,356.00
Manufacturers Standard Package