200 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2010FK-070R2L

DigiKey Part Number
13-RL2010FK-070R2LTR-ND - Tape & Reel (TR)
13-RL2010FK-070R2LCT-ND - Cut Tape (CT)
13-RL2010FK-070R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2010FK-070R2L
Description
RES 0.2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2010FK-070R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,874
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱14.70900₱147.09
25₱9.71840₱242.96
50₱9.44460₱472.23
100₱9.17070₱917.07
250₱7.77484₱1,943.71
500₱6.80300₱3,401.50
1,000₱5.89188₱5,891.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.64891₱22,595.64
8,000₱5.40595₱43,247.60
12,000₱5.29950₱63,594.00
20,000₱5.18701₱103,740.20
28,000₱5.18117₱145,072.76
Manufacturers Standard Package