
RP0603BRD073K6L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD073K6LTR-ND - Tape & Reel (TR) 13-RP0603BRD073K6LCT-ND - Cut Tape (CT) 13-RP0603BRD073K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD073K6L |
Description | RES 3.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.72900 | ₱67.29 |
| 25 | ₱6.24080 | ₱156.02 |
| 50 | ₱5.90740 | ₱295.37 |
| 100 | ₱5.57390 | ₱557.39 |
| 250 | ₱5.17608 | ₱1,294.02 |
| 500 | ₱4.90216 | ₱2,451.08 |
| 1,000 | ₱4.65145 | ₱4,651.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.96246 | ₱19,812.30 |
| 10,000 | ₱3.79637 | ₱37,963.70 |
| 15,000 | ₱3.70822 | ₱55,623.30 |
| 25,000 | ₱3.60606 | ₱90,151.50 |
| 35,000 | ₱3.54389 | ₱124,036.15 |
| 50,000 | ₱3.48222 | ₱174,111.00 |

