
RP0805BRD0715KL | |
|---|---|
DigiKey Part Number | 13-RP0805BRD0715KLTR-ND - Tape & Reel (TR) 13-RP0805BRD0715KLCT-ND - Cut Tape (CT) 13-RP0805BRD0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD0715KL |
Description | RES 15K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD0715KL | YAGEO | 4,673 | 13-AT0805BRD0715KLCT-ND | ₱20.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱6.19300 | ₱61.93 |
| 25 | ₱5.76440 | ₱144.11 |
| 50 | ₱5.44280 | ₱272.14 |
| 100 | ₱5.13920 | ₱513.92 |
| 250 | ₱4.76876 | ₱1,192.19 |
| 500 | ₱4.51628 | ₱2,258.14 |
| 1,000 | ₱4.28462 | ₱4,284.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.64768 | ₱18,238.40 |
| 10,000 | ₱3.49368 | ₱34,936.80 |
| 15,000 | ₱3.41190 | ₱51,178.50 |
| 25,000 | ₱3.31710 | ₱82,927.50 |
| 35,000 | ₱3.25943 | ₱114,080.05 |
| 50,000 | ₱3.20217 | ₱160,108.50 |

