
RT0402BRD071K07L | |
|---|---|
DigiKey Part Number | YAG4189TR-ND - Tape & Reel (TR) YAG4189CT-ND - Cut Tape (CT) YAG4189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD071K07L |
Description | RES SMD 1.07KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD071K07L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.64500 | ₱46.45 |
| 25 | ₱4.31160 | ₱107.79 |
| 50 | ₱4.07320 | ₱203.66 |
| 100 | ₱3.84690 | ₱384.69 |
| 250 | ₱3.56824 | ₱892.06 |
| 500 | ₱3.37768 | ₱1,688.84 |
| 1,000 | ₱3.20200 | ₱3,202.00 |
| 5,000 | ₱2.85578 | ₱14,278.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.60216 | ₱26,021.60 |
| 20,000 | ₱2.49780 | ₱49,956.00 |
| 30,000 | ₱2.44258 | ₱73,277.40 |
| 50,000 | ₱2.37868 | ₱118,934.00 |
| 70,000 | ₱2.33987 | ₱163,790.90 |
| 100,000 | ₱2.30139 | ₱230,139.00 |

