1.07 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD071K07L

DigiKey Part Number
YAG4189TR-ND - Tape & Reel (TR)
YAG4189CT-ND - Cut Tape (CT)
YAG4189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD071K07L
Description
RES SMD 1.07KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD071K07L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱4.64500₱46.45
25₱4.31160₱107.79
50₱4.07320₱203.66
100₱3.84690₱384.69
250₱3.56824₱892.06
500₱3.37768₱1,688.84
1,000₱3.20200₱3,202.00
5,000₱2.85578₱14,278.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.60216₱26,021.60
20,000₱2.49780₱49,956.00
30,000₱2.44258₱73,277.40
50,000₱2.37868₱118,934.00
70,000₱2.33987₱163,790.90
100,000₱2.30139₱230,139.00
Manufacturers Standard Package