
RT0402BRD07590RL | |
|---|---|
DigiKey Part Number | YAG4285TR-ND - Tape & Reel (TR) YAG4285CT-ND - Cut Tape (CT) YAG4285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07590RL |
Description | RES SMD 590 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07590RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB5900X | Panasonic Industry | 23,791 | P590DCCT-ND | ₱6.55000 | Direct |
| RG1005P-5900-B-T5 | Susumu | 4,778 | 408-RG1005P-5900-B-T5CT-ND | ₱9.53000 | Direct |
| TNPW0402590RBEED | Vishay Dale | 4,682 | 541-2146-1-ND | ₱15.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.64500 | ₱46.45 |
| 25 | ₱4.31160 | ₱107.79 |
| 50 | ₱4.07320 | ₱203.66 |
| 100 | ₱3.84690 | ₱384.69 |
| 250 | ₱3.56824 | ₱892.06 |
| 500 | ₱3.37768 | ₱1,688.84 |
| 1,000 | ₱3.20200 | ₱3,202.00 |
| 5,000 | ₱2.85578 | ₱14,278.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.60216 | ₱26,021.60 |
| 20,000 | ₱2.49780 | ₱49,956.00 |
| 30,000 | ₱2.44258 | ₱73,277.40 |
| 50,000 | ₱2.37868 | ₱118,934.00 |
| 70,000 | ₱2.33987 | ₱163,790.90 |
| 100,000 | ₱2.30139 | ₱230,139.00 |

