6.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD076K65L

DigiKey Part Number
YAG1472TR-ND - Tape & Reel (TR)
YAG1472CT-ND - Cut Tape (CT)
YAG1472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD076K65L
Description
RES SMD 6.65KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD076K65L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,209
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱7.32500₱73.25
25₱6.09800₱152.45
50₱4.85920₱242.96
100₱4.31140₱431.14
250₱3.88744₱971.86
500₱3.58372₱1,791.86
1,000₱2.71965₱2,719.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.09779₱30,977.90
20,000₱2.33987₱46,797.40
30,000₱2.30139₱69,041.70
50,000₱2.28274₱114,137.00
240,000₱2.25123₱540,295.20
Manufacturers Standard Package