RT0402CRE07110RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 22,170
Unit Price: ₱9.53000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱2.78247
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱2.27273
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 338
Unit Price: ₱16.67000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,231
Unit Price: ₱5.96000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱17.82784
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱32.53931
Datasheet

Upgrade


Susumu
In Stock: 20
Unit Price: ₱8.93000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱19.18344
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱63.88822
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱142.32000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱73.57998
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱28.13082
Datasheet
110 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE07110RL

DigiKey Part Number
RT0402CRE07110RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRE07110RL
Description
RES SMD 110 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
110 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE07110RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.20216₱22,021.60
Manufacturers Standard Package