10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0710RL

DigiKey Part Number
311-2132-2-ND - Tape & Reel (TR)
311-2132-1-ND - Cut Tape (CT)
311-2132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0710RL
Description
RES SMD 10 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,797
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.50100₱25.01
25₱2.31040₱57.76
50₱2.17960₱108.98
100₱2.06040₱206.04
250₱1.91036₱477.59
500₱1.80674₱903.37
1,000₱1.71087₱1,710.87
5,000₱1.51912₱7,595.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.38097₱13,809.70
20,000₱1.32240₱26,448.00
30,000₱1.29126₱38,737.80
50,000₱1.25520₱62,760.00
70,000₱1.23324₱86,326.80
100,000₱1.21144₱121,144.00
Manufacturers Standard Package