33 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0733RL

DigiKey Part Number
311-33UTR-ND - Tape & Reel (TR)
311-33UCT-ND - Cut Tape (CT)
311-33UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE0733RL
Description
RES SMD 33 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0733RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,135
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.20300₱22.03
25₱2.04840₱51.21
50₱1.92940₱96.47
100₱1.82220₱182.22
250₱1.68884₱422.21
500₱1.59714₱798.57
1,000₱1.51197₱1,511.97
5,000₱1.34130₱6,706.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.21887₱12,188.70
20,000₱1.16661₱23,332.20
30,000₱1.13885₱34,165.50
50,000₱1.10663₱55,331.50
70,000₱1.08701₱76,090.70
100,000₱1.06753₱106,753.00
Manufacturers Standard Package