Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402DRE076K49L | |
|---|---|
DigiKey Part Number | 311-2313-2-ND - Tape & Reel (TR) 311-2313-1-ND - Cut Tape (CT) 311-2313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE076K49L |
Description | RES SMD 6.49KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE076K49L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.20300 | ₱22.03 |
| 25 | ₱2.04840 | ₱51.21 |
| 50 | ₱1.92940 | ₱96.47 |
| 100 | ₱1.82220 | ₱182.22 |
| 250 | ₱1.68884 | ₱422.21 |
| 500 | ₱1.59714 | ₱798.57 |
| 1,000 | ₱1.51197 | ₱1,511.97 |
| 5,000 | ₱1.34130 | ₱6,706.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.21887 | ₱12,188.70 |
| 20,000 | ₱1.16661 | ₱23,332.20 |
| 30,000 | ₱1.13885 | ₱34,165.50 |
| 50,000 | ₱1.10663 | ₱55,331.50 |
| 70,000 | ₱1.08701 | ₱76,090.70 |
| 100,000 | ₱1.06753 | ₱106,753.00 |








