RT0402DRE076K49L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 17,429
Unit Price: ₱5.96000
Datasheet

Upgrade


YAGEO
In Stock: 9,843
Unit Price: ₱5.96000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱2.27273
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱2.20216
Datasheet

Upgrade


YAGEO
In Stock: 8,816
Unit Price: ₱5.96000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱23.58240
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 32,306
Unit Price: ₱14.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,623
Unit Price: ₱6.55000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₱10.96732
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₱1.88309
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱21.01746
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱10.41190
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱25.46834
Datasheet

Upgrade


Susumu
In Stock: 3,665
Unit Price: ₱9.53000
Datasheet
6.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE076K49L

DigiKey Part Number
311-2313-2-ND - Tape & Reel (TR)
311-2313-1-ND - Cut Tape (CT)
311-2313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE076K49L
Description
RES SMD 6.49KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE076K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.20300₱22.03
25₱2.04840₱51.21
50₱1.92940₱96.47
100₱1.82220₱182.22
250₱1.68884₱422.21
500₱1.59714₱798.57
1,000₱1.51197₱1,511.97
5,000₱1.34130₱6,706.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.21887₱12,188.70
20,000₱1.16661₱23,332.20
30,000₱1.13885₱34,165.50
50,000₱1.10663₱55,331.50
70,000₱1.08701₱76,090.70
100,000₱1.06753₱106,753.00
Manufacturers Standard Package