1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE131KL

DigiKey Part Number
13-RT0402FRE131KLTR-ND - Tape & Reel (TR)
13-RT0402FRE131KLCT-ND - Cut Tape (CT)
13-RT0402FRE131KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE131KL
Description
RES 1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,919
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.71500₱7.15
25₱0.69080₱17.27
50₱0.66700₱33.35
100₱0.63720₱63.72
250₱0.60740₱151.85
500₱0.54666₱273.33
1,000₱0.49427₱494.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.54667₱27,333.50
100,000₱0.40664₱40,664.00
150,000₱0.39794₱59,691.00
250,000₱0.38787₱96,967.50
350,000₱0.38177₱133,619.50
500,000₱0.37572₱187,860.00
600,000₱0.37279₱223,674.00
1,200,000₱0.37159₱445,908.00
Manufacturers Standard Package