
RT0402FRE131KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE131KLTR-ND - Tape & Reel (TR) 13-RT0402FRE131KLCT-ND - Cut Tape (CT) 13-RT0402FRE131KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE131KL |
Description | RES 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.71500 | ₱7.15 |
| 25 | ₱0.69080 | ₱17.27 |
| 50 | ₱0.66700 | ₱33.35 |
| 100 | ₱0.63720 | ₱63.72 |
| 250 | ₱0.60740 | ₱151.85 |
| 500 | ₱0.54666 | ₱273.33 |
| 1,000 | ₱0.49427 | ₱494.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.54667 | ₱27,333.50 |
| 100,000 | ₱0.40664 | ₱40,664.00 |
| 150,000 | ₱0.39794 | ₱59,691.00 |
| 250,000 | ₱0.38787 | ₱96,967.50 |
| 350,000 | ₱0.38177 | ₱133,619.50 |
| 500,000 | ₱0.37572 | ₱187,860.00 |
| 600,000 | ₱0.37279 | ₱223,674.00 |
| 1,200,000 | ₱0.37159 | ₱445,908.00 |

