
RT0603BRD07121KL | |
|---|---|
DigiKey Part Number | YAG1513TR-ND - Tape & Reel (TR) YAG1513CT-ND - Cut Tape (CT) YAG1513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07121KL |
Description | RES SMD 121K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07121KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.99000 | ₱39.90 |
| 25 | ₱3.73960 | ₱93.49 |
| 50 | ₱3.52540 | ₱176.27 |
| 100 | ₱3.32880 | ₱332.88 |
| 250 | ₱3.09184 | ₱772.96 |
| 500 | ₱2.92390 | ₱1,461.95 |
| 1,000 | ₱2.77146 | ₱2,771.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.35163 | ₱11,758.15 |
| 10,000 | ₱2.24867 | ₱22,486.70 |
| 15,000 | ₱2.19382 | ₱32,907.30 |
| 25,000 | ₱2.13017 | ₱53,254.25 |
| 35,000 | ₱2.09138 | ₱73,198.30 |
| 50,000 | ₱2.05282 | ₱102,641.00 |

