180 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07180RL

DigiKey Part Number
YAG1549TR-ND - Tape & Reel (TR)
YAG1549CT-ND - Cut Tape (CT)
YAG1549DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07180RL
Description
RES SMD 180 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07180RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.99000₱39.90
25₱3.73960₱93.49
50₱3.52540₱176.27
100₱3.32880₱332.88
250₱3.09184₱772.96
500₱2.92390₱1,461.95
1,000₱2.77146₱2,771.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.35163₱11,758.15
10,000₱2.24867₱22,486.70
15,000₱2.19382₱32,907.30
25,000₱2.13017₱53,254.25
35,000₱2.09138₱73,198.30
50,000₱2.05282₱102,641.00
Manufacturers Standard Package