
RT0603BRD0721KL | |
|---|---|
DigiKey Part Number | YAG4503TR-ND - Tape & Reel (TR) YAG4503CT-ND - Cut Tape (CT) YAG4503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0721KL |
Description | RES SMD 21K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0721KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.99000 | ₱39.90 |
| 25 | ₱3.73960 | ₱93.49 |
| 50 | ₱3.52540 | ₱176.27 |
| 100 | ₱3.32880 | ₱332.88 |
| 250 | ₱3.09184 | ₱772.96 |
| 500 | ₱2.92390 | ₱1,461.95 |
| 1,000 | ₱2.77146 | ₱2,771.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.35163 | ₱11,758.15 |
| 10,000 | ₱2.24867 | ₱22,486.70 |
| 15,000 | ₱2.19382 | ₱32,907.30 |
| 25,000 | ₱2.13017 | ₱53,254.25 |
| 35,000 | ₱2.09138 | ₱73,198.30 |
| 50,000 | ₱2.05282 | ₱102,641.00 |

