
RT0603BRD07332KL | |
|---|---|
DigiKey Part Number | YAG4533TR-ND - Tape & Reel (TR) YAG4533CT-ND - Cut Tape (CT) YAG4533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07332KL |
Description | RES SMD 332K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07332KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.75200 | ₱37.52 |
| 25 | ₱3.47760 | ₱86.94 |
| 50 | ₱3.27520 | ₱163.76 |
| 100 | ₱3.09060 | ₱309.06 |
| 250 | ₱2.87032 | ₱717.58 |
| 500 | ₱2.71428 | ₱1,357.14 |
| 1,000 | ₱2.57196 | ₱2,571.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.18132 | ₱10,906.60 |
| 10,000 | ₱2.08520 | ₱20,852.00 |
| 15,000 | ₱2.03403 | ₱30,510.45 |
| 25,000 | ₱1.97456 | ₱49,364.00 |
| 35,000 | ₱1.93834 | ₱67,841.90 |
| 50,000 | ₱1.90231 | ₱95,115.50 |

