
RT0603BRD07470RL | |
|---|---|
DigiKey Part Number | YAG1666TR-ND - Tape & Reel (TR) YAG1666CT-ND - Cut Tape (CT) YAG1666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07470RL |
Description | RES SMD 470 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07470RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D4700BP500 | Vishay | 4,605 | 749-MCT06030D4700BP500CT-ND | ₱0.16000 | Direct |
| RG1608P-471-B-T5 | Susumu | 79,347 | RG16P470BCT-ND | ₱0.15000 | Direct |
| TNPW0603470RBEEA | Vishay Dale | 4,667 | 541-2026-1-ND | ₱0.38000 | Direct |
| ERA-3APB471V | Panasonic Industry | 2,802 | P470AYCT-ND | ₱0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.99000 | ₱39.90 |
| 25 | ₱3.73960 | ₱93.49 |
| 50 | ₱3.52540 | ₱176.27 |
| 100 | ₱3.32880 | ₱332.88 |
| 250 | ₱3.09184 | ₱772.96 |
| 500 | ₱2.92390 | ₱1,461.95 |
| 1,000 | ₱2.77146 | ₱2,771.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.35163 | ₱11,758.15 |
| 10,000 | ₱2.24867 | ₱22,486.70 |
| 15,000 | ₱2.19382 | ₱32,907.30 |
| 25,000 | ₱2.13017 | ₱53,254.25 |
| 35,000 | ₱2.09138 | ₱73,198.30 |
| 50,000 | ₱2.05282 | ₱102,641.00 |

