6.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD076K9L

DigiKey Part Number
13-RT0603BRD076K9LTR-ND - Tape & Reel (TR)
13-RT0603BRD076K9LCT-ND - Cut Tape (CT)
13-RT0603BRD076K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD076K9L
Description
RES SMD 6.9K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD076K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.81100₱38.11
25₱3.54920₱88.73
50₱3.35860₱167.93
100₱3.17400₱317.40
250₱2.94416₱736.04
500₱2.78456₱1,392.28
1,000₱2.63926₱2,639.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.35163₱11,758.15
10,000₱2.24867₱22,486.70
15,000₱2.19382₱32,907.30
25,000₱2.13017₱53,254.25
35,000₱2.09138₱73,198.30
50,000₱2.05282₱102,641.00
Manufacturers Standard Package