
RT0603BRE076K19L | |
|---|---|
DigiKey Part Number | YAG4770TR-ND - Tape & Reel (TR) YAG4770CT-ND - Cut Tape (CT) YAG4770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE076K19L |
Description | RES SMD 6.19KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE076K19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.70400 | ₱47.04 |
| 25 | ₱4.52600 | ₱113.15 |
| 50 | ₱4.37100 | ₱218.55 |
| 100 | ₱4.06730 | ₱406.73 |
| 250 | ₱3.76596 | ₱941.49 |
| 500 | ₱3.32528 | ₱1,662.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.49038 | ₱12,451.90 |

