
RT0603DRD0721KL | |
|---|---|
DigiKey Part Number | 311-21KDTR-ND - Tape & Reel (TR) 311-21KDCT-ND - Cut Tape (CT) 311-21KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0721KL |
Description | RES SMD 21K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0721KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.20300 | ₱22.03 |
| 25 | ₱2.04840 | ₱51.21 |
| 50 | ₱1.92940 | ₱96.47 |
| 100 | ₱1.82220 | ₱182.22 |
| 250 | ₱1.68884 | ₱422.21 |
| 500 | ₱1.59714 | ₱798.57 |
| 1,000 | ₱1.51197 | ₱1,511.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.27747 | ₱6,387.35 |
| 10,000 | ₱1.21887 | ₱12,188.70 |
| 15,000 | ₱1.18755 | ₱17,813.25 |
| 25,000 | ₱1.15108 | ₱28,777.00 |
| 35,000 | ₱1.12881 | ₱39,508.35 |
| 50,000 | ₱1.10663 | ₱55,331.50 |

