
RT0603DRD07267RL | |
|---|---|
DigiKey Part Number | 311-267DTR-ND - Tape & Reel (TR) 311-267DCT-ND - Cut Tape (CT) 311-267DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07267RL |
Description | RES SMD 267 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07267RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.20300 | ₱22.03 |
| 25 | ₱2.04840 | ₱51.21 |
| 50 | ₱1.92940 | ₱96.47 |
| 100 | ₱1.82220 | ₱182.22 |
| 250 | ₱1.68884 | ₱422.21 |
| 500 | ₱1.59714 | ₱798.57 |
| 1,000 | ₱1.51197 | ₱1,511.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.27747 | ₱6,387.35 |
| 10,000 | ₱1.21887 | ₱12,188.70 |
| 15,000 | ₱1.18755 | ₱17,813.25 |
| 25,000 | ₱1.15108 | ₱28,777.00 |
| 35,000 | ₱1.12881 | ₱39,508.35 |
| 50,000 | ₱1.10663 | ₱55,331.50 |

